Microchip Technology Authorized Distributor

MCP6S91T-E/MSVAO

SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin MSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin MSOP T/R
Search Keywords: MCP6S91TEMSVAO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6S91T-E/MSVAO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Maximum Power Dissipation:
    N/A
  • Rail to Rail:
    Rail12987 to Rail Input/Output12987
  • Maximum Input Resistance:
    10000000(Typ)@5.5V MOhm
  • Maximum Dual Supply Voltage:
    N/R
  • Number of Channels per Chip:
    112978
  • Minimum CMRR:
    N/A
  • Minimum Dual Supply Voltage:
    N/R
  • Supplier_Package:
    MSOP
  • Minimum PSRR:
    70 dB
  • Maximum Operating Supply Voltage:
    5.5 V
  • Typical Gain Bandwidth Product:
    N/A
  • Number of Elements per Chip:
    112979
  • Minimum Single Supply Voltage:
    2.5 V
  • Type:
    Programmable Gain Amplifier12990
  • Minimum DC Continuous Isolation Voltage:
    N/A
  • Family:
    MCP6S91
  • Pin_Count:
    8
  • Maximum Input Offset Voltage:
    4@5.5V mV
  • Maximum Supply Current:
    N/A
  • Packaging:
    Tape and Reel
  • Output Type:
    N/A
  • Power Supply Type:
    Single12986
  • Dimension:
    3 x 3 x 0.8512958mmmm
  • Mounting:
    Surface Mount
  • Maximum Voltage Gain:
    30.1(Typ) dB
  • Typical Single Supply Voltage:
    3,5 V
  • Maximum Single Supply Voltage:
    5.5 V
  • Typical Dual Supply Voltage:
    N/R
  • Maximum Input Bias Current:
    0.000001(Typ)@5.5V uA
  • Operating Temperature:
    -40 to 125 °C
  • Typical Output Current:
    30 mA
  • Supplier Temperature Grade:
    Extended12988
  • Maximum Supply Voltage Range:
    5 to 7 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6S91T-E/MSVAO RoHS compliant?
Yes, MCP6S91T-E/MSVAO is RoHS compliant.
What is the lead time for MCP6S91T-E/MSVAO?
The standard lead time for MCP6S91T-E/MSVAO is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,500 can ship
MOQ for out of Stock Qty:
625
5 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
625
$1.768
1,250
$1.088
1,875
$0.861
2,500 +
$0.844
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!