- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6S91-E/SN
MCP6S91-E/SN
Microchip Technology
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube
Search Keywords: MCP6S91ESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6S91-E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Dual Supply Voltage:N/R
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Input Offset Voltage:4@5.5V mV
-
Family:MCP6S91
-
Maximum Input Bias Current:0.000001(Typ)@5.5V uA
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
-
Maximum Input Resistance:10000000(Typ)@5.5V MOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13,845
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$0.914
300
$0.877
500
$0.865
1,000
$0.831
2,500
$0.790
5,000
$0.788
7,500
$0.786
10,000 +
$0.780
Click for Quote
Log in
to unlock special pricing