- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6S26T-I/SL
Microchip Technology
MCP6S26T-I/SL
SP Amp Variable Gain Amp Single R-R I/O 5.5V 14-Pin SOIC N T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6S26T-I/SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2600 -
Dimension:8.65 x 3.9 x 1.2512958mm(Min)mm
-
Maximum Dual Supply Voltage:N/R
-
Maximum Input Bias Current:0.000001(Typ)@5.5V uA
-
Maximum Operating Supply Voltage:5.5 V
-
Family:MCP6S26
-
Maximum Input Resistance:0.0064(Typ)@5.5V MOhm
-
Maximum Input Offset Voltage:0.275@5.5V mV