Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP6S22-I/SN

SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube
Search Keywords: MCP6S22ISN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6S22-I/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Input Resistance:
    0.0064(Typ)@5.5V MOhm
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Dual Supply Voltage:
    N/R
  • Family:
    MCP6S22
  • Dimension:
    4.9 x 3.9 x 1.2512958mm(Min)mm
  • Maximum Input Bias Current:
    0.000001(Typ)@5.5V uA
  • Maximum Input Offset Voltage:
    0.275@5.5V mV
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6S22-I/SN RoHS compliant?
Yes, MCP6S22-I/SN is RoHS compliant.
What is the lead time for MCP6S22-I/SN?
The standard lead time for MCP6S22-I/SN is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks can ship 1/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.29
300
$1.28
500
$1.27
1,000
$1.26
2,500
$1.25
5,000
$1.24
7,500
$1.23
10,000 +
$1.22
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!