- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6S22-I/P
Microchip Technology
MCP6S22-I/P
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin PDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6S22-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Maximum Dual Supply Voltage:N/R
-
Maximum Input Bias Current:0.000001(Typ)@5.5V uA
-
Maximum Input Offset Voltage:0.275@5.5V mV
-
Family:MCP6S22
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Input Resistance:0.0064(Typ)@5.5V MOhm
-
Dimension:9.27 x 6.35 x 3.3 mm