- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6N16-001E/MS
MCP6N16-001E/MS
Microchip Technology
INST Amp 1 Rail to Rail Input/Output 5.5V 8-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
INST Amp 1 Rail to Rail Input/Output 5.5V 8-Pin MSOP Tube
Search Keywords: MCP6N16001EMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6N16-001E/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:MCP6N16
-
Dimension:3 x 3 x 0.85 mm
-
Maximum Input Offset Voltage:0.085@5.5V mV
-
Maximum Input Resistance:N/A
-
Maximum Input Bias Current:0.00001@5.5V uA
-
Maximum Dual Supply Voltage:N/R
-
Maximum Operating Supply Voltage:5.5 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
100
$1.91
300
$1.84
500
$1.81
1,000
$1.73
2,500
$1.72
5,000
$1.71
7,500
$1.69
10,000 +
$1.68
Click for Quote
Log in
to unlock special pricing