- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6N16-001E/MF
MCP6N16-001E/MF
Microchip Technology
INST Amp Single R-R I/O 5.5V 8-Pin DFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
INST Amp Single R-R I/O 5.5V 8-Pin DFN EP Tube
Search Keywords: MCP6N16001EMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6N16-001E/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Maximum Operating Supply Voltage:5.5 V
-
Maximum Input Bias Current:0.00001@5.5V uA
-
Dimension:3 x 3 x 0.887205mmmm
-
Maximum Dual Supply Voltage:N/R
-
Maximum Input Resistance:N/A
-
Maximum Input Offset Voltage:0.085@5.5V mV
-
Family:MCP6N16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
120
Order Increment:
120
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$2.156
120
$1.960
360
$1.860
600
$1.830
1,080
$1.770
2,520
$1.760
5,040
$1.740
7,560
$1.720
10,080 +
$1.710
Click for Quote
Log in
to unlock special pricing
Alternative Packaging