- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6N11T-100E/MNY
MCP6N11T-100E/MNY
Microchip Technology
INST Amp 1 Rail to Rail Input/Output 5.5V 8-Pin TDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
INST Amp 1 Rail to Rail Input/Output 5.5V 8-Pin TDFN EP T/R
Search Keywords: MCP6N11T100EMNY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6N11T-100E/MNY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Maximum Input Resistance:N/A
-
Maximum Operating Supply Voltage:5.5 V
-
Dimension:2 x 3 x 0.73 mm
-
Maximum Input Bias Current:0.00001(Typ)@5.5V uA
-
Family:MCP6N11
-
Maximum Dual Supply Voltage:N/R
-
Maximum Input Offset Voltage:0.35@5.5V mV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,582
can ship
MOQ for out of Stock Qty:
825
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
825
$3.26
1,650
$1.73
2,475
$1.22
3,300 +
$1.19
Click for Quote
Log in
to unlock special pricing