- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6N11T-010E/SN
MCP6N11T-010E/SN
Microchip Technology
INST Amp Single R-R I/O 5.5V 8-Pin SOIC N T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
INST Amp Single R-R I/O 5.5V 8-Pin SOIC N T/R
Search Keywords: MCP6N11T010ESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6N11T-010E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3300 -
Maximum Dual Supply Voltage:N/R
-
Maximum Input Resistance:N/A
-
Dimension:4.9 x 3.9 x 1.257205mm(Min)mm
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Input Bias Current:0.00001(Typ)@5.5V uA
-
Maximum Input Offset Voltage:0.5@5.5V mV
-
Family:MCP6N11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16,500
can ship
MOQ for out of Stock Qty:
825
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
825
$3.26
1,650
$1.73
2,475
$1.22
3,300 +
$1.19
Click for Quote
Log in
to unlock special pricing