- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6N11-010E/SN
MCP6N11-010E/SN
Microchip Technology
INST Amp 1 Rail to Rail Input/Output 5.5V 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
INST Amp 1 Rail to Rail Input/Output 5.5V 8-Pin SOIC N Tube
Search Keywords: MCP6N11010ESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6N11-010E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Input Bias Current:0.00001(Typ)@5.5V uA
-
Maximum Dual Supply Voltage:N/R
-
Maximum Input Offset Voltage:0.5@5.5V mV
-
Maximum Input Resistance:N/A
-
Family:MCP6N11
-
Maximum Operating Supply Voltage:5.5 V
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Manufacturer Stock:
19,350
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
100
$1.12
300
$1.09
500
$1.08
1,000
$1.07
2,500
$1.05
5,000
$1.04
7,500
$1.03
10,000 +
$1.02
Click for Quote
Log in
to unlock special pricing