- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6L94T-E/SL
Microchip Technology
MCP6L94T-E/SL
Op Amp Quad GP R-R I/O 6V 14-Pin SOIC N T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6L94T-E/SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2600 -
Maximum Dual Supply Voltage:N/R
-
Dimension:8.65 x 3.9 x 1.25(Min) mm
-
Manufacturer Type:General Purpose Amplifier
-
Maximum Input Bias Current:0.000001@5V uA
-
Maximum Input Offset Voltage:4@5V mV
-
Maximum Input Offset Current:0.000001@5V uA
-
Maximum Operating Supply Voltage:6 V
-
Family:MCP6L94