- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6L92T-E/SN
Microchip Technology
MCP6L92T-E/SN
Op Amp Dual GP R-R I/O 6V 8-Pin SOIC N T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Op Amp Dual GP R-R I/O 6V 8-Pin SOIC N T/R
Search Keywords: MCP6L92TESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6L92T-E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Maximum Input Offset Voltage:4@5V mV
-
Maximum Dual Supply Voltage:N/R
-
Family:MCP6L92
-
Maximum Input Bias Current:0.000001@5V uA
-
Maximum Operating Supply Voltage:6 V
-
Maximum Input Offset Current:0.000001@5V uA
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
-
Manufacturer Type:General Purpose Amplifier
Product Guides
+
Frequently Asked Questions
Is MCP6L92T-E/SN RoHS compliant?
Yes, MCP6L92T-E/SN is RoHS compliant.
What is the lead time for MCP6L92T-E/SN?
The standard lead time for MCP6L92T-E/SN is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,290
Can Ship immediately
Manufacturer Stock:
4,500
can ship
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
825
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
500
$0.748
825
$0.734
1,650
$0.727
2,475
$0.719
3,300 +
$0.712
Click for Quote
Log in
to unlock special pricing