- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6L92T-E/MS
MCP6L92T-E/MS
Microchip Technology
Op Amp Dual GP R-R I/O 6V 8-Pin MSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Op Amp Dual GP R-R I/O 6V 8-Pin MSOP T/R
Search Keywords: MCP6L92TEMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6L92T-E/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Manufacturer Type:General Purpose Amplifier
-
Family:MCP6L92
-
Maximum Input Bias Current:0.000001@5V uA
-
Maximum Dual Supply Voltage:N/R
-
Maximum Input Offset Current:0.000001@5V uA
-
Maximum Input Offset Voltage:4@5V mV
-
Maximum Operating Supply Voltage:6 V
-
Dimension:3 x 3 x 0.85 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,375
Can Ship immediately
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
500
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
500
$0.604
1,000
$0.593
2,500
$0.580
5,000
$0.578
7,500
$0.577
10,000
$0.575
15,000
$0.574
25,000 +
$0.573
Click for Quote
Log in
to unlock special pricing