- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6L91T-E/MS
MCP6L91T-E/MS
Microchip Technology
Op Amp Single GP R-R I/O 6V 8-Pin MSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Op Amp Single GP R-R I/O 6V 8-Pin MSOP T/R
Search Keywords: MCP6L91TEMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6L91T-E/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Dual Supply Voltage:N/R
-
Maximum Input Offset Current:0.000001@5V uA
-
Manufacturer Type:General Purpose Amplifier9564
-
Maximum Input Offset Voltage:4@5V mV
-
Maximum Input Bias Current:0.000001@5V uA
-
Dimension:3 x 3 x 0.859562mmmm
-
Maximum Operating Supply Voltage:6 V
-
Family:MCP6L91
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
45,390
can ship
MOQ for out of Stock Qty:
625
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
625
$0.780
1,250
$0.585
1,875
$0.546
2,500 +
$0.535
Click for Quote
Log in
to unlock special pricing