Image is representational - see mfr. specs

8 bit MCU - Extreme Low Power - 14KB Flash - 1KB RAM - 2.3V – 5.5V - -40°C to +85°C - 28-lead SPDIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
8 bit MCU - Extreme Low Power - 14KB Flash - 1KB RAM - 2.3V – 5.5V - -40°C to +85°C - 28-lead SPDIP
Search Keywords: MCP6L72TESN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6L72T-E/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3300
  • Maximum Input Bias Current:
    0.000001@5V uA
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Family:
    MCP6L72
  • Maximum Operating Supply Voltage:
    6 V
  • Maximum Dual Supply Voltage:
    N/R
  • Manufacturer Type:
    General Purpose Amplifier
  • Maximum Input Offset Voltage:
    4@5V mV
  • Maximum Input Offset Current:
    0.000001@5V uA
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13 can ship
MOQ for out of Stock Qty:
825
5 Weeks can ship 6/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.2012
825
$1.0920
1,650
$0.6720
2,475
$0.5320
3,300 +
$0.5210
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!