- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6H94T-E/SL
Microchip Technology
MCP6H94T-E/SL
Op Amp Quad GP R-R O/P A±6V/12V Automotive 14-Pin SOIC N T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6H94T-E/SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2600 -
Maximum Operating Supply Voltage:±6,12 V
-
Maximum Input Bias Current:0.025@12V@125C uA
-
Maximum Dual Supply Voltage:±6 V
-
Family:MCP6H94
-
Manufacturer Type:General Purpose Amplifier9564
-
Dimension:8.65 x 3.9 x 1.259562mm(Min)mm
-
Maximum Input Offset Voltage:4@12V mV
-
Maximum Input Offset Current:0.000001(Typ)@12V uA