- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6H94-E/SL
Microchip Technology
MCP6H94-E/SL
The MCP6H94-E/SL is a quad operational amplifier featuring a 10 MHz gain bandwidth product and rail-to-rail output for wide-vo ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6H94-E/SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
57 -
Maximum Dual Supply Voltage:±6 V
-
Dimension:8.65 x 3.9 x 1.25(Min) mm
-
Family:MCP6H94