- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6H81-E/SN
MCP6H81-E/SN
Microchip Technology
OP Amp Single GP R-R O/P ±6V/12V Automotive 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
OP Amp Single GP R-R O/P ±6V/12V Automotive 8-Pin SOIC N Tube
Search Keywords: MCP6H81ESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6H81-E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1 -
Family:MCP6H81
-
Maximum Dual Supply Voltage:±6 V
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
100
$0.85
200
$0.81
400
$0.77
800
$0.73
1,000 +
$0.69
Click for Quote
Log in
to unlock special pricing