- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6H71-E/SN
Microchip Technology
MCP6H71-E/SN
OP Amp Single GP R-R O/P ±6V/12V Automotive 8-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6H71-E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:4.9 x 3.9 x 1.25(Min) mm
-
Maximum Dual Supply Voltage:±6 V
-
Family:MCP6H71