- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6H04-E/ST
Microchip Technology
MCP6H04-E/ST
Op Amp Quad GP R-R O/P ±8V/16V Automotive 14-Pin TSSOP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6H04-E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Dimension:5 x 4.4 x 1 mm
-
Manufacturer Type:General Purpose Amplifier
-
Maximum Operating Supply Voltage:±8,16 V
-
Maximum Input Bias Current:0.025@16V@125C uA
-
Maximum Dual Supply Voltage:±8 V
-
Maximum Input Offset Current:0.000001(Typ)@16V uA
-
Family:MCP6H04
-
Maximum Input Offset Voltage:3.5@16V mV