Image is representational - see mfr. specs

MCP6H01T-E/MNY

Microchip Technology

Op Amp Single GP R-R O/P A±8V/16V Automotive 8-Pin TDFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Op Amp Single GP R-R O/P A±8V/16V Automotive 8-Pin TDFN EP T/R
Search Keywords: MCP6H01TEMNY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6H01T-E/MNY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3300
  • Maximum Dual Supply Voltage:
    ±8 V
  • Maximum Input Offset Voltage:
    3.5@16V mV
  • Dimension:
    2 x 3 x 0.739562mmmm
  • Maximum Input Offset Current:
    0.000001(Typ)@16V uA
  • Maximum Operating Supply Voltage:
    ±8,16 V
  • Maximum Input Bias Current:
    0.025@16V@125C uA
  • Manufacturer Type:
    General Purpose Amplifier9564
  • Family:
    MCP6H01
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14 can ship
MOQ for out of Stock Qty:
825
31 Weeks can ship 12/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.287
825
$1.170
1,650
$0.720
2,475
$0.570
3,300 +
$0.559
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!