Image is representational - see mfr. specs

Op Amp Single GP R-R O/P ±8V/16V Automotive 5-Pin SC-70 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Op Amp Single GP R-R O/P ±8V/16V Automotive 5-Pin SC-70 T/R
Search Keywords: MCP6H01TELT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6H01T-E/LT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Family:
    MCP6H01
  • Maximum Input Offset Voltage:
    3.5@16V mV
  • Manufacturer Type:
    General Purpose Amplifier
  • Dimension:
    2 x 1.25 x 1(Max) mm
  • Maximum Operating Supply Voltage:
    ±8,16 V
  • Maximum Input Bias Current:
    0.00001@16V uA
  • Maximum Dual Supply Voltage:
    ±8 V
  • Maximum Input Offset Current:
    0.000001@16V uA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,995
Can Ship immediately
Manufacturer Stock:
15 can ship
Minimum Order Quantity:
500
23 Weeks can ship 10/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.5166
1,000
$0.5132
3,000
$0.4978
6,000
$0.4922
9,000
$0.4910
12,000
$0.4895
15,000
$0.4883
27,000 +
$0.4869
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!