- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6H01-E/SN
Microchip Technology
MCP6H01-E/SN
Op Amp Single GP R-R O/P ±8V/16V Automotive 8-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6H01-E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Input Offset Voltage:3.5@16V mV
-
Manufacturer Type:General Purpose Amplifier
-
Family:MCP6H01
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
-
Maximum Input Offset Current:0.000001(Typ)@16V uA
-
Maximum Dual Supply Voltage:±8 V
-
Maximum Input Bias Current:0.025@16V@125C uA
-
Maximum Operating Supply Voltage:±8,16 V