- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6G04-E/ST
MCP6G04-E/ST
Microchip Technology
SP Amp Selectable Gain Amplifier Quad R-R I/O 5.5V 14-Pin TSSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
SP Amp Selectable Gain Amplifier Quad R-R I/O 5.5V 14-Pin TSSOP Tube
Search Keywords: MCP6G04EST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6G04-E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Maximum Input Resistance:N/A
-
Family:MCP6G04
-
Maximum Input Bias Current:0.000001(Typ)@5.5V uA
-
Dimension:5 x 4.4 x 112958mmmm
-
Maximum Dual Supply Voltage:N/R
-
Maximum Input Offset Voltage:4.5@5.5V mV
-
Maximum Operating Supply Voltage:5.5 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,353
can ship
Minimum Order Quantity:
96
Order Increment:
96
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
96
$0.986
192
$0.945
576
$0.932
1,056
$0.896
2,592
$0.852
5,088
$0.850
7,584
$0.841
10,080 +
$0.839
Click for Quote
Log in
to unlock special pricing