help desk software
Image is representational - see mfr. specs

SP Amp Selectable Gain Amplifier Quad R-R I/O 5.5V 14-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
SP Amp Selectable Gain Amplifier Quad R-R I/O 5.5V 14-Pin SOIC N Tube
Search Keywords: MCP6G04ESL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6G04-E/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    57
  • Maximum Input Resistance:
    N/A
  • Family:
    MCP6G04
  • Dimension:
    8.65 x 3.9 x 1.2512958mm(Min)mm
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Offset Voltage:
    4.5@5.5V mV
  • Maximum Input Bias Current:
    0.000001(Typ)@5.5V uA
  • Maximum Operating Supply Voltage:
    5.5 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
709 can ship
Minimum Order:
57
Order Increment:
57
6 Weeks can ship 1/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
57
$1.030
285
$0.945
513
$0.931
1,026
$0.896
2,508
$0.852
5,016
$0.839
7,524 +
$0.826
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
0
Minimum Order:
650