- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6G01T-E/OT
MCP6G01T-E/OT
Microchip Technology
SP Amp Selectable Gain Amplifier Single R-R I/O 5.5V 5-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SP Amp Selectable Gain Amplifier Single R-R I/O 5.5V 5-Pin SOT-23 T/R
Search Keywords: MCP6G01TEOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6G01T-E/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:MCP6G01
-
Maximum Input Offset Voltage:4.5@5.5V mV
-
Maximum Dual Supply Voltage:N/R
-
Maximum Input Resistance:N/A
-
Maximum Input Bias Current:0.000001(Typ)@5.5V uA
-
Dimension:2.9 x 1.6 x 1.3(Max) mm
-
Maximum Operating Supply Voltage:5.5 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
750
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.7260
750
$0.6600
1,500
$0.4950
2,250
$0.4620
3,000 +
$0.4528
Click for Quote
Log in
to unlock special pricing