- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6C02T-100E/CHY
MCP6C02T-100E/CHY
Microchip Technology
SP Amp Current Sense Amp Single 5.5V 6-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SP Amp Current Sense Amp Single 5.5V 6-Pin SOT-23 T/R
Search Keywords: MCP6C02T100ECHY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6C02T-100E/CHY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Input Bias Current:215@5.5V uA
-
Dimension:2.9 x 1.6 x 1.1512958mmmm
-
Maximum Input Offset Voltage:0.012@5.5V mV
-
Maximum Operating Supply Voltage:5.5 V
-
Family:MCP6C02
-
Maximum Dual Supply Voltage:N/R
-
Maximum Input Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11,940
can ship
MOQ for out of Stock Qty:
750
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
750
$2.12
1,500
$1.31
2,250
$1.04
3,000 +
$1.02
Click for Quote
Log in
to unlock special pricing