Available Replacements
Alternative Packaging
MCP662T-E/SN
MCP662T-E/SN

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP662-E/SN

Op Amp Dual High Speed Amplifier R-R O/P 5.5V Automotive 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Op Amp Dual High Speed Amplifier R-R O/P 5.5V Automotive 8-Pin SOIC N Tube
Search Keywords: MCP662ESN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP662-E/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Input Offset Current:
    0.00001(Typ)@5.5V uA
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Manufacturer Type:
    High Speed Amplifier
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Input Offset Voltage:
    8@5.5V mV
  • Maximum Dual Supply Voltage:
    N/R
  • Family:
    MCP662
  • Maximum Input Bias Current:
    0.005@5.5V@125C uA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP662-E/SN RoHS compliant?
Yes, MCP662-E/SN is RoHS compliant.
What is the lead time for MCP662-E/SN?
The standard lead time for MCP662-E/SN is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.24
300
$1.18
500
$1.17
1,000
$1.12
2,500
$1.07
5,000
$1.06
7,500
$1.05
10,000 +
$1.04
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!