Available Replacements
Alternative Packaging
MCP662T-E/MF
MCP662T-E/MF

Microchip Technology

In Stock: 0

Minimum Order: 825

VIEW PRODUCT
Image is representational - see mfr. specs

Op Amp Dual High Speed Amplifier R-R O/P 5.5V Automotive 8-Pin DFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Op Amp Dual High Speed Amplifier R-R O/P 5.5V Automotive 8-Pin DFN EP Tube
Search Keywords: MCP662EMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP662-E/MF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Manufacturer Type:
    High Speed Amplifier
  • Maximum Input Offset Current:
    0.00001(Typ)@5.5V uA
  • Family:
    MCP662
  • Dimension:
    3 x 3 x 0.88 mm
  • Maximum Input Offset Voltage:
    8@5.5V mV
  • Maximum Input Bias Current:
    0.005@5.5V@125C uA
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Dual Supply Voltage:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 480
Can Ship immediately
Manufacturer Stock:
11,315 can ship
Minimum Order Quantity:
120
Order Increment:
120
4 Weeks can ship 7/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
120
$1.27
360
$1.26
600
$1.21
1,080
$1.15
2,520
$1.14
5,040
$1.13
7,560
$1.12
10,080 +
$1.11
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!