Available Replacements
替代包装
MCP65R46T-1202E/CHY MCP65R46T-1202E/CHY Microchip Technology
MCP65R46T-1202E/CHY

Microchip Technology

In Stock: 6,000

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP65R46T-2402E/CHY

Comparator Single R-R I/P 5.5V Automotive 6-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Comparator Single R-R I/P 5.5V Automotive 6-Pin SOT-23 T/R
Search Keywords: MCP65R46T2402ECHY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP65R46T-2402E/CHY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542330001
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: MCP65R46
Maximum Propagation Delay Time: 8000 ns
Maximum Input Offset Voltage: 10@5.5V mV
Manufacturer Type: General Purpose Comparator
Maximum Input Bias Current: 0.000001(Typ)@5.5V uA
Dimension: 3.1(Max) x 1.8(Max) x 1.3(Max) mm
Maximum Operating Supply Voltage: 5.5 V
Maximum Dual Supply Voltage: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP65R46T-2402E/CHY RoHS compliant?
Yes, MCP65R46T-2402E/CHY is RoHS compliant.
What is the lead time for MCP65R46T-2402E/CHY?
The standard lead time for MCP65R46T-2402E/CHY is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order Quantity:
500
8 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4577
1,000
$0.4535
3,000
$0.3805
6,000
$0.3795
9,000
$0.3786
12,000
$0.3777
15,000
$0.3767
27,000 +
$0.3758
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!