Available Replacements
Alternative Packaging
MCP65R46T-2402E/CHY MCP65R46T-2402E/CHY Microchip Technology
MCP65R46T-2402E/CHY

Microchip Technology

In Stock: 2,500

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP65R46T-1202E/CHY

Comparator Single R-R I/P 5.5V Automotive 6-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Comparator Single R-R I/P 5.5V Automotive 6-Pin SOT-23 T/R
Search Keywords: MCP65R46T1202ECHY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP65R46T-1202E/CHY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Propagation Delay Time:
    8000 ns
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Input Offset Voltage:
    10@5.5V mV
  • Maximum Input Bias Current:
    0.000001(Typ)@5.5V uA
  • Maximum Power Dissipation:
    N/A
  • Dimension:
    3.1(Max) x 1.8(Max) x 1.3(Max) mm
  • Maximum Dual Supply Voltage:
    N/R
  • Manufacturer Type:
    General Purpose Comparator
  • Family:
    MCP65R46
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP65R46T-1202E/CHY RoHS compliant?
Yes, MCP65R46T-1202E/CHY is RoHS compliant.
What is the lead time for MCP65R46T-1202E/CHY?
The standard lead time for MCP65R46T-1202E/CHY is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Manufacturer Stock:
73,995 can ship
Minimum Order Quantity:
500
9 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3444
1,000
$0.3422
3,000
$0.3338
6,000
$0.3319
9,000
$0.3281
12,000
$0.3273
15,000
$0.3265
27,000 +
$0.3257
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!