Available Replacements
Alternative Packaging
MCP6564T-E/ST MCP6564T-E/ST Microchip Technology
MCP6564T-E/ST

Microchip Technology

In Stock: 850

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP6564-E/ST

Quad Comparator - Low Power - CMOS/TTL Push Pull Output - 1.8 to 5.5 VDC - -40°C to 125°C - 14-lead TSSOP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Quad Comparator - Low Power - CMOS/TTL Push Pull Output - 1.8 to 5.5 VDC - -40°C to 125°C - 14-lead TSSOP
Search Keywords: MCP6564EST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP6564-E/ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542330001
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Family: MCP6564
Maximum Input Bias Current: 0.000001(Typ)@5.5V uA
Maximum Dual Supply Voltage: N/R
Maximum Propagation Delay Time: 80 ns
Manufacturer Type: Low Power Comparator
Maximum Input Offset Voltage: 10@5.5V mV
Maximum Operating Supply Voltage: 5.5 V
Dimension: 5 x 4.4 x 1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6564-E/ST RoHS compliant?
Yes, MCP6564-E/ST is RoHS compliant.
What is the lead time for MCP6564-E/ST?
The standard lead time for MCP6564-E/ST is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16,004 can ship
Minimum Order Quantity:
96
Order Increment:
96
6 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
96
$1.21
192
$1.16
576
$1.15
1,056
$1.09
2,592
$1.05
5,088
$1.04
7,584
$1.03
10,080 +
$1.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!