Available Replacements
Alternative Packaging
MCP6562T-E/SN MCP6562T-E/SN Microchip Technology
MCP6562T-E/SN

Microchip Technology

In Stock: 800

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP6562-E/SN

Dual Comparator - Low Power - CMOS/TTL Push Pull Output - 1.8 to 5.5 VDC - -40°C to 125°C - 8-lead SOIC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Dual Comparator - Low Power - CMOS/TTL Push Pull Output - 1.8 to 5.5 VDC - -40°C to 125°C - 8-lead SOIC
Search Keywords: MCP6562ESN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP6562-E/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542330001
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Maximum Dual Supply Voltage: N/R
Maximum Propagation Delay Time: 80 ns
Maximum Input Offset Voltage: 10@5.5V mV
Family: MCP6562
Manufacturer Type: Low Power Comparator
Maximum Operating Supply Voltage: 5.5 V
Dimension: 4.9 x 3.9 x 1.25(Min) mm
Maximum Input Bias Current: 0.000001(Typ)@5.5V uA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6562-E/SN RoHS compliant?
Yes, MCP6562-E/SN is RoHS compliant.
What is the lead time for MCP6562-E/SN?
The standard lead time for MCP6562-E/SN is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Manufacturer Stock:
30,690 can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.6119
300
$0.5616
1,000
$0.5541
2,500
$0.5190
5,000
$0.5177
7,500
$0.5062
10,000
$0.5049
15,000 +
$0.5000
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!