- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Comparators ›
- MCP6561UT-E/OT
Microchip Technology
MCP6561UT-E/OT
Comparator - Low Power - CMOS/TTL Push Pull Output - 1.8 to 5.5 VDC - -40°C to 125°C - 5-lead SOT-23 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6561UT-E/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Manufacturer Type:Low Power Comparator
-
Maximum Power Dissipation:N/A
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Dual Supply Voltage:N/R
-
Dimension:2.9 x 1.6 x 1.3(Max) mm
-
Maximum Input Bias Current:0.000001(Typ)@5.5V uA
-
Maximum Propagation Delay Time:80 ns
-
Family:MCP6561
-
Maximum Input Offset Voltage:10@5.5V mV