- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Comparators ›
- MCP6561T-E/LT
Microchip Technology
MCP6561T-E/LT
Comparator - Low Power - CMOS/TTL Push Pull Output - 1.8 to 5.5 VDC - -40°C to 125°C - 5-lead SC70 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Comparator - Low Power - CMOS/TTL Push Pull Output - 1.8 to 5.5 VDC - -40°C to 125°C - 5-lead SC70 - Tape&Reel
Search Keywords: MCP6561TELT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6561T-E/LT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Operating Supply Voltage:5.5 V
-
Maximum Power Dissipation:N/A
-
Maximum Propagation Delay Time:80 ns
-
Manufacturer Type:Low Power Comparator
-
Family:MCP6561
-
Maximum Dual Supply Voltage:N/R
-
Dimension:2 x 1.25 x 1(Max) mm
-
Maximum Input Offset Voltage:10@5.5V mV
-
Maximum Input Bias Current:0.000001(Typ)@5.5V uA
Product Guides
+
Frequently Asked Questions
Is MCP6561T-E/LT RoHS compliant?
Yes, MCP6561T-E/LT is RoHS compliant.
What is the lead time for MCP6561T-E/LT?
The standard lead time for MCP6561T-E/LT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,308
Can Ship immediately
Minimum Order Quantity:
500
4 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
500
$0.3999
1,000
$0.3949
3,000
$0.3762
6,000
$0.3718
9,000
$0.3633
12,000
$0.3624
15,000
$0.3615
27,000 +
$0.3593
Click for Quote
Log in
to unlock special pricing