- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP654-E/ST
MCP654-E/ST
Microchip Technology
Op Amp Quad GP R-R O/P 5.5V Automotive 14-Pin TSSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Op Amp Quad GP R-R O/P 5.5V Automotive 14-Pin TSSOP Tube
Search Keywords: MCP654EST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP654-E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Family:MCP654
-
Maximum Dual Supply Voltage:N/R
-
Manufacturer Type:General Purpose Amplifier9564
-
Maximum Input Bias Current:0.005@5.5V@125C uA
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Input Offset Voltage:0.2@5.5V mV
-
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
-
Dimension:5 x 4.4 x 19562mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
10
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$3.861
10
$3.510
96
$3.220
192
$3.090
288
$3.050
576
$2.900
1,056
$2.890
2,592
$2.870
5,088 +
$2.830
Click for Quote
Log in
to unlock special pricing
Alternative Packaging