Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP654-E/SL

The MCP654-E/SL is a quad, high-speed, 50 MHz operational amplifier featuring rail-to-rail output and mCal self-calibration fo ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The MCP654-E/SL is a quad, high-speed, 50 MHz operational amplifier featuring rail-to-rail output and mCal self-calibration for low offset.
Search Keywords: MCP654ESL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP654-E/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    57
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Input Offset Voltage:
    0.2@5.5V mV
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Bias Current:
    0.005@5.5V@125C uA
  • Family:
    MCP654
  • Manufacturer Type:
    General Purpose Amplifier
  • Dimension:
    8.65 x 3.9 x 1.25(Min) mm
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP654-E/SL RoHS compliant?
Yes, MCP654-E/SL is RoHS compliant.
What is the lead time for MCP654-E/SL?
The standard lead time for MCP654-E/SL is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
654 can ship
Minimum Order Quantity:
57
Order Increment:
57
5 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
57
$3.22
114
$3.09
285
$3.05
513
$2.90
1,026
$2.89
2,508
$2.87
5,016
$2.83
7,524 +
$2.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!