- Home ›
- All Products›
- MCP6549T-E/STVAO
Microchip Technology
MCP6549T-E/STVAO
Comparator Quad R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6549T-E/STVAO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Supply Current:N/A
-
Packaging:Tape and Reel
-
Dimension:5 x 4.4 x 13141mmmm
-
Output Type:Open Drain3158
-
Supplier_Package:TSSOP
-
Maximum Dual Supply Voltage:N/R
-
Strobe Capability:No3167
-
Maximum Operating Supply Voltage:5.5 V
-
Manufacturer Type:General Purpose Comparator3143
-
Number of Channels per Chip:43157
-
Typical Voltage Gain:N/A
-
Maximum Propagation Delay Time:8000 ns
-
Power Supply Type:Single3164
-
Operating Temperature:-40 to 125 °C
-
Maximum Power Dissipation:N/A
-
Pin_Count:14
-
Typical Output Current:30(Max) mA
-
Typical Dual Supply Voltage:N/R
-
Typical PSRR:80 dB
-
Maximum Input Offset Voltage:7@5.5V mV
-
Process Technology:CMOS3165
-
Minimum Dual Supply Voltage:N/R
-
Typical CMRR:70 dB
-
Mounting:Surface Mount
-
Maximum Single Supply Voltage:5.5 V
-
Typical Single Supply Voltage:3,5 V
-
Maximum Input Bias Current:0.000001(Typ)@5.5V uA
-
Minimum Single Supply Voltage:1.6 V
-
Family:MCP6549
-
Typical Response Time:N/A
-
Supplier Temperature Grade:Extended3168
-
Rail to Rail:Rail3166 to Rail Input/Output3166