Available Replacements
Alternative Packaging
MCP6549T-E/ST MCP6549T-E/ST Microchip Technology
MCP6549T-E/ST

Microchip Technology

In Stock: 2,500

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP6549-E/ST

Comparator Quad R-R I/O 5.5V Automotive 14-Pin TSSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Comparator Quad R-R I/O 5.5V Automotive 14-Pin TSSOP Tube
Search Keywords: MCP6549EST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP6549-E/ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542330001
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Maximum Propagation Delay Time: 8000 ns
Maximum Input Offset Voltage: 7@5.5V mV
Dimension: 5 x 4.4 x 13141mmmm
Manufacturer Type: General Purpose Comparator3143
Maximum Input Bias Current: 0.000001(Typ)@5.5V uA
Family: MCP6549
Maximum Dual Supply Voltage: N/R
Maximum Operating Supply Voltage: 5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6549-E/ST RoHS compliant?
Yes, MCP6549-E/ST is RoHS compliant.
What is the lead time for MCP6549-E/ST?
The standard lead time for MCP6549-E/ST is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15,072 can ship
Minimum Order Quantity:
96
Order Increment:
96
23 Weeks can ship 4/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
96
$1.014
192
$0.973
576
$0.959
1,056
$0.922
2,592
$0.877
5,088
$0.874
7,584
$0.866
10,080 +
$0.864
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!