Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP6549-E/SL

Comparator Quad R-R I/O 5.5V Automotive 14-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Comparator Quad R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
Search Keywords: MCP6549ESL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP6549-E/SL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542330001
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 57
Maximum Dual Supply Voltage: N/R
Dimension: 8.65 x 3.9 x 1.25(Min) mm
Maximum Operating Supply Voltage: 5.5 V
Maximum Input Offset Voltage: 7@5.5V mV
Family: MCP6549
Manufacturer Type: General Purpose Comparator
Maximum Input Bias Current: 0.000001(Typ)@5.5V uA
Maximum Propagation Delay Time: 8000 ns
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6549-E/SL RoHS compliant?
Yes, MCP6549-E/SL is RoHS compliant.
What is the lead time for MCP6549-E/SL?
The standard lead time for MCP6549-E/SL is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19,593 can ship
Minimum Order Quantity:
57
Order Increment:
57
4 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
57
$1.060
285
$0.973
513
$0.959
1,026
$0.922
2,508
$0.877
5,016
$0.874
7,524
$0.866
10,032 +
$0.864
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!