- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Comparators ›
- MCP6547T-I/SN
Microchip Technology
MCP6547T-I/SN
Comparator Dual R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP6547T-I/SN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542330001 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3300 |
| Maximum Operating Supply Voltage: | 5.5 V |
| Maximum Propagation Delay Time: | 8000 ns |
| Maximum Input Bias Current: | 0.000001(Typ)@5.5V uA |
| Manufacturer Type: | General Purpose Comparator |
| Maximum Input Offset Voltage: | 7@5.5V mV |
| Family: | MCP6547 |
| Maximum Dual Supply Voltage: | N/R |
| Dimension: | 4.9 x 3.9 x 1.25(Min) mm |