Available Replacements
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP6547T-I/MS

Comparator Dual R-R I/O 5.5V Automotive 8-Pin MSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Comparator Dual R-R I/O 5.5V Automotive 8-Pin MSOP T/R
Search Keywords: MCP6547TIMS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP6547T-I/MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542330001
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Manufacturer Type: General Purpose Comparator
Family: MCP6547
Maximum Operating Supply Voltage: 5.5 V
Maximum Input Bias Current: 0.000001(Typ)@5.5V uA
Maximum Dual Supply Voltage: N/R
Maximum Propagation Delay Time: 8000 ns
Dimension: 3 x 3 x 0.85 mm
Maximum Input Offset Voltage: 7@5.5V mV
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
What replaces MCP6547T-I/MS?
The recommended replacement for MCP6547T-I/MS is MCP6547-I/MS from Microchip Technology, available from OnlineComponents.com.
Is MCP6547T-I/MS RoHS compliant?
Yes, MCP6547T-I/MS is RoHS compliant.
What is the lead time for MCP6547T-I/MS?
The standard lead time for MCP6547T-I/MS is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order Quantity:
500
24 Weeks can ship 4/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5136
1,000
$0.5098
2,500
$0.4585
5,000
$0.4574
7,500
$0.4562
10,000
$0.4551
15,000
$0.4539
25,000 +
$0.4528
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!