- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Comparators ›
- MCP6547T-E/MS
Microchip Technology
MCP6547T-E/MS
Open-Drain Output - Sub-Microamp Dual Comparator - Extended Temperature - 8LD MSOP Package
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP6547T-E/MS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542330001 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
| Maximum Propagation Delay Time: | 8000 ns |
| Maximum Input Bias Current: | 0.000001(Typ)@5.5V uA |
| Dimension: | 3 x 3 x 0.85 mm |
| Maximum Operating Supply Voltage: | 5.5 V |
| Maximum Input Offset Voltage: | 7@5.5V mV |
| Family: | MCP6547 |
| Maximum Dual Supply Voltage: | N/R |
| Manufacturer Type: | General Purpose Comparator |