Available Replacements
Alternative Packaging
MCP6547T-E/MS MCP6547T-E/MS Microchip Technology
MCP6547T-E/MS

Microchip Technology

In Stock: 2,415

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP6547-E/MS

Comparator Dual R-R I/O 5.5V Automotive 8-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Comparator Dual R-R I/O 5.5V Automotive 8-Pin MSOP Tube
Search Keywords: MCP6547EMS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP6547-E/MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542330001
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Family: MCP6547
Maximum Propagation Delay Time: 8000 ns
Maximum Input Offset Voltage: 7@5.5V mV
Maximum Input Bias Current: 0.000001(Typ)@5.5V uA
Manufacturer Type: General Purpose Comparator
Maximum Operating Supply Voltage: 5.5 V
Dimension: 3 x 3 x 0.85 mm
Maximum Dual Supply Voltage: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6547-E/MS RoHS compliant?
Yes, MCP6547-E/MS is RoHS compliant.
What is the lead time for MCP6547-E/MS?
The standard lead time for MCP6547-E/MS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
32,090 can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4845
300
$0.4685
1,000
$0.4642
2,500
$0.4585
5,000
$0.4574
7,500
$0.4562
10,000
$0.4551
15,000 +
$0.4539
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!