- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Comparators ›
- MCP6546T-I/LT
MCP6546T-I/LT
Microchip Technology
Comparator Single R-R I/O 5.5V Automotive 5-Pin SC-70 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Comparator Single R-R I/O 5.5V Automotive 5-Pin SC-70 T/R
Search Keywords: MCP6546TILT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6546T-I/LT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Manufacturer Type:General Purpose Comparator
-
Maximum Power Dissipation:N/A
-
Family:MCP6546
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Input Bias Current:0.000001(Typ)@5.5V uA
-
Dimension:2.2(Max) x 1.35(Max) x 1(Max) mm
-
Maximum Dual Supply Voltage:N/R
-
Maximum Propagation Delay Time:8000 ns
-
Maximum Input Offset Voltage:7@5.5V mV
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
1000
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.2799
3,000
$0.2665
6,000
$0.2602
9,000
$0.2596
12,000
$0.2543
15,000
$0.2537
27,000
$0.2515
51,000 +
$0.2487
Click for Quote
Log in
to unlock special pricing