Image is representational - see mfr. specs

Comparator Single R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Comparator Single R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Search Keywords: MCP6546TEOT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6546T-E/OT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Propagation Delay Time:
    8000 ns
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Bias Current:
    0.000001(Typ)@5.5V uA
  • Dimension:
    2.9 x 1.6 x 1.3(Max) mm
  • Manufacturer Type:
    General Purpose Comparator
  • Maximum Power Dissipation:
    N/A
  • Family:
    MCP6546
  • Maximum Input Offset Voltage:
    7@5.5V mV
Tools/3D Models +
Product Guides +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Manufacturer Stock:
14 can ship
Minimum Order Quantity:
1000
5 Weeks can ship 6/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2411
3,000
$0.2351
6,000
$0.2323
9,000
$0.2317
12,000
$0.2297
15,000
$0.2291
27,000
$0.2284
51,000 +
$0.2272
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!