Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP6544-E/ST

Quad Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 14-lead TSSOP - -40°C to +125°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Quad Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 14-lead TSSOP - -40°C to +125°C
Search Keywords: MCP6544EST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6544-E/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • Maximum Dual Supply Voltage:
    N/R
  • Family:
    MCP6544
  • Manufacturer Type:
    General Purpose Comparator
  • Dimension:
    5 x 4.4 x 1 mm
  • Maximum Propagation Delay Time:
    8000 ns
  • Maximum Power Dissipation:
    N/A
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Input Bias Current:
    0.000001(Typ)@5.5V uA
  • Maximum Input Offset Voltage:
    7@5.5V mV
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6544-E/ST RoHS compliant?
Yes, MCP6544-E/ST is RoHS compliant.
What is the lead time for MCP6544-E/ST?
The standard lead time for MCP6544-E/ST is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11,344 can ship
Minimum Order Quantity:
96
Order Increment:
96
21 Weeks can ship 1/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
96
$1.014
192
$0.973
576
$0.959
1,056
$0.922
2,592
$0.877
5,088
$0.874
7,584
$0.866
10,080 +
$0.864
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!