Available Replacements
대체 포장
MCP6542-I/MS MCP6542-I/MS Microchip Technology
MCP6542-I/MS

Microchip Technology

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP6542T-I/MS

Dual Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8-lead MSOP - -40°C to +85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Dual Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8-lead MSOP - -40°C to +85°C
Search Keywords: MCP6542TIMS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP6542T-I/MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542330001
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Manufacturer Type: General Purpose Comparator
Maximum Input Offset Voltage: 7@5.5V mV
Dimension: 3 x 3 x 0.85 mm
Family: MCP6542
Maximum Input Bias Current: 0.000001(Typ)@5.5V uA
Maximum Operating Supply Voltage: 5.5 V
Maximum Dual Supply Voltage: N/R
Maximum Propagation Delay Time: 8000 ns
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6542T-I/MS RoHS compliant?
Yes, MCP6542T-I/MS is RoHS compliant.
What is the lead time for MCP6542T-I/MS?
The standard lead time for MCP6542T-I/MS is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
500
22 Weeks can ship 4/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5123
1,000
$0.5073
2,500
$0.4585
5,000
$0.4574
7,500
$0.4562
10,000
$0.4551
15,000
$0.4539
25,000 +
$0.4528
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!