- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Comparators ›
- MCP6542-E/MS
Microchip Technology
MCP6542-E/MS
Dual Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8-lead MSOP - -40°C to +125°C
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6542-E/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:MCP6542
-
Manufacturer Type:General Purpose Comparator
-
Maximum Power Dissipation:N/A
-
Maximum Input Offset Voltage:7@5.5V mV
-
Dimension:3 x 3 x 0.85 mm
-
Maximum Dual Supply Voltage:N/R
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Input Bias Current:0.000001(Typ)@5.5V uA
-
Maximum Propagation Delay Time:8000 ns