- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Comparators ›
- MCP6541T-I/OT
Microchip Technology
MCP6541T-I/OT
Single Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 5-lead SOT-23 - -40°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Single Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 5-lead SOT-23 - -40°C to +85°C
Search Keywords: MCP6541TIOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6541T-I/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Propagation Delay Time:8000 ns
-
Family:MCP6541
-
Maximum Power Dissipation:N/A
-
Maximum Input Offset Voltage:7@5.5V mV
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Input Bias Current:0.000001(Typ)@5.5V uA
-
Dimension:2.9 x 1.6 x 1.3(Max) mm
-
Manufacturer Type:General Purpose Comparator
-
Maximum Dual Supply Voltage:N/R
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is MCP6541T-I/OT RoHS compliant?
Yes, MCP6541T-I/OT is RoHS compliant.
What is the lead time for MCP6541T-I/OT?
The standard lead time for MCP6541T-I/OT is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
1000
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1,000
$0.3852
3,000
$0.3805
6,000
$0.3795
9,000
$0.3786
12,000
$0.3777
15,000
$0.3767
27,000
$0.3758
51,000 +
$0.3748
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT